Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI/Microwire), 14-Pin SOIC

RS庫存編號:
189-7407
製造零件編號:
MAX531BCSD+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格

查看所有Digital to Analogue Converters
50 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:50 個

TWD511.10

(不含稅)

TWD536.66

(含稅)

單位Per unitPer Tube*
50 - 50TWD511.10TWD25,555.00
100 - 150TWD495.80TWD24,790.00
200 +TWD480.90TWD24,045.00
* 參考價格
RS庫存編號:
189-7407
製造零件編號:
MAX531BCSD+
製造商:
Maxim Integrated

法例與合規


產品詳細資訊

Digital to Analogue Converters 12 Bit, Maxim Integrated


Note


規格

屬性
ArchitectureR-2R, Resistor String
Resolution12 bit
Full Scale Error±1LSB
Integral Nonlinearity Error±1LSB
Number of DAC Channels1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count14
Maximum Settling Time25µs
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Output PolarityBipolar, Unipolar
Voltage ReferenceExternal, Internal
Power Supply TypeDual, Single
Typical Single Supply Voltage5 V
Minimum Operating Temperature0 °C
Dimensions8.75 x 4 x 1.5mm
Maximum Operating Temperature70 °C
50 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:50 個

TWD511.10

(不含稅)

TWD536.66

(含稅)

單位Per unitPer Tube*
50 - 50TWD511.10TWD25,555.00
100 - 150TWD495.80TWD24,790.00
200 +TWD480.90TWD24,045.00
* 參考價格