製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated, DAC 8 bit- ±18mV Serial (I2C), 8-Pin PDIP

RS庫存編號:
189-7400
製造零件編號:
MAX517BCPA+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格

查看所有Digital to Analogue Converters
450 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:50 個

TWD371.70

(不含稅)

TWD390.28

(含稅)

單位Per unitPer Tube*
50 - 50TWD371.70TWD18,585.00
100 - 150TWD363.60TWD18,180.00
200 +TWD355.50TWD17,775.00
* 參考價格
RS庫存編號:
189-7400
製造零件編號:
MAX517BCPA+
製造商:
Maxim Integrated
COO (Country of Origin):
PH

法例與合規

COO (Country of Origin):
PH

產品詳細資訊

Digital to Analogue Converters 8 Bit, Maxim Integrated


Note


規格

屬性
ArchitectureR-2R, Resistor String
Resolution8 bit
Full Scale Error±18mV
Number of DAC Channels1
Mounting TypeThrough Hole
Package TypePDIP
Pin Count8
Maximum Settling Time6µs
Digital Interface TypeSerial (I2C)
Output PolarityUnipolar
Voltage ReferenceExternal
Typical Single Supply Voltage5 V
Power Supply TypeSingle
Dimensions9.91 x 7.87 x 4.45mm
Minimum Operating Temperature0 °C
Maximum Operating Temperature70 °C
450 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:50 個

TWD371.70

(不含稅)

TWD390.28

(含稅)

單位Per unitPer Tube*
50 - 50TWD371.70TWD18,585.00
100 - 150TWD363.60TWD18,180.00
200 +TWD355.50TWD17,775.00
* 參考價格