X9511WPZ, Digital Potentiometer 10kΩ 32-Position Linear Push Button 8-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Digital Potentiometer, Intersil

Digital Potentiometer - Intersil

規格
屬性
Control Interface Push Button
Resistance Value 10kΩ
Number of Positions 32
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 9.56 x 6.35 x 3.3mm
Height 3.3mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 9.56mm
此產品已停售