Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

MAX5402EUA+, Digital Potentiometer 10kΩ 256-Position Linear Serial-SPI 8 Pin, μMAX

RS庫存編號:
189-8290
製造零件編號:
MAX5402EUA+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格

查看所有Digital Potentiometers
250 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) /個 (每包:5個)

TWD105.60

(不含稅)

TWD110.88

(含稅)

單位Per unitPer Pack*
5 - 10TWD105.60TWD528.00
15 - 20TWD103.00TWD515.00
25 +TWD101.40TWD507.00
* 參考價格
包裝方式:
RS庫存編號:
189-8290
製造零件編號:
MAX5402EUA+
製造商:
Maxim Integrated
COO (Country of Origin):
TH

產品概覽和技術數據資料表


法例與合規

COO (Country of Origin):
TH

產品詳細資訊

Digital Potentiometer, Maxim Integrated Products


Note


規格

屬性
Control InterfaceSerial-SPI
Resistance Value10kΩ
Number of Positions256
Taper TypeLinear
Memory TypeVolatile
Number of Pots per Package1
Mounting TypeSurface Mount
Package TypeμMAX
Pin Count8
Power Supply TypeSingle
Typical Single Supply Voltage5.5 V
Dimensions3.05 x 3.05 x 0.95mm
Height0.95mm
Width3.05mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length3.05mm
250 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) /個 (每包:5個)

TWD105.60

(不含稅)

TWD110.88

(含稅)

單位Per unitPer Pack*
5 - 10TWD105.60TWD528.00
15 - 20TWD103.00TWD515.00
25 +TWD101.40TWD507.00
* 參考價格
包裝方式: