AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C 10-Pin MSOP

  • RS庫存編號 168-4105
  • 製造零件編號 AD5259BRMZ50
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Digital Potentiometer (Single, 50KΩ), Analog Devices

Digital Potentiometer - Analog Devices

規格
屬性
Control Interface Serial-I2C
Resistance Value 50kΩ
Number of Positions 256
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +85 °C
200 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:50 個
TWD 73.30
(不含稅)
TWD 77.00
(含稅)
單位
Per unit
Per Tube*
50 +
TWD73.30
TWD3,665.00
* 參考價格