- RS庫存編號:
- 193-5521
- 製造零件編號:
- MCP6D11-E/MG
- 製造商:
- Microchip
當前暫無庫存,可於11/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:120 個
TWD54.10
(不含稅)
TWD56.80
(含稅)
單位 | Per unit | Per Tube* |
120 - 480 | TWD54.10 | TWD6,492.00 |
600 + | TWD51.40 | TWD6,168.00 |
* 參考價格 |
- RS庫存編號:
- 193-5521
- 製造零件編號:
- MCP6D11-E/MG
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The MCP6D11 is a low-noise, low-distortion differential amplifier, optimized for driving high-performance, high-speed ADCs such as the MCP331x1D series. In addition to the low-noise and low-distortion, the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down pin reduces the power consumption to less than 13 μW
Low Power
Iq of only 1.4 mA typical
Operating voltage range from 2.5V to 5.5V
High Speed
Gain-bandwidth product: 90 MHz
Slew rate: 25 V/us
Fast settling: 200 ns to 0.01%
Easy to Use
Low offset: 150 uV maximum
Rail-to-rail output
Input common mode range includes negative rail
Power-down function
Small Packages: 8-pin MSOP, 16-pin 3x3 QFN
Extended temperature: -40 to +125C
Iq of only 1.4 mA typical
Operating voltage range from 2.5V to 5.5V
High Speed
Gain-bandwidth product: 90 MHz
Slew rate: 25 V/us
Fast settling: 200 ns to 0.01%
Easy to Use
Low offset: 150 uV maximum
Rail-to-rail output
Input common mode range includes negative rail
Power-down function
Small Packages: 8-pin MSOP, 16-pin 3x3 QFN
Extended temperature: -40 to +125C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 V |
Mounting Type | SMD |
Package Type | QFN |
Pin Count | 16 |