AD8476BCPZ-WP Analog Devices, Differential Amplifier 6MHz Rail to Rail Output 16-Pin LFCSP

  • RS庫存編號 159-9369
  • 製造零件編號 AD8476BCPZ-WP
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

規格
屬性
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 18 V
Typical Dual Supply Voltage ±1.5 → ±9V
Maximum Input Offset Voltage 200µV
Typical Gain Bandwidth Product 6MHz
Minimum CMRR 90dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Rail to Rail Rail to Rail Output
Maximum Supply Current 500 μA
Width 3.1mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Height 0.75mm
Maximum Operating Temperature +125 °C
Dimensions 3.1 x 3.1 x 0.75mm
當前暫無庫存,可於12/05/2020發貨,6 工作日送達。
單價(不含稅) Each (In a Tray of 50)
TWD 163.40
(不含稅)
TWD 171.60
(含稅)
單位
Per unit
Per Tray*
50 +
TWD163.40
TWD8,170.00
* 參考價格