Development Kit PWR Meter for use with Computer Peripherals, Digital Power Monitoring, Embedded Electronic
- RS庫存編號:
- 184-0951
- 製造零件編號:
- MIKROE-3169
- 製造商:
- MikroElektronika
- RS庫存編號:
- 184-0951
- 製造零件編號:
- MIKROE-3169
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PWR Meter click is a power measurement Click board™, capable of measuring voltage and current through the load, connected to either AC or DC power source. PWR Meter click uses the MCP39F511A, a very sophisticated monitoring IC from Microchip, with 16-bit processing core. It is used to calculate all the measurement parameters, returning values of multiple power parameters directly, over the UART interface, reducing the processing load on the host MCU. These parameters include active, reactive, and apparent power, current and voltage RMS, line frequency, and power factor.
規格
屬性 | 值 |
---|---|
Kit Name | PWR Meter Click |