- RS庫存編號:
- 770-2845
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 770-2845
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS EES25A 20W to 25W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty
Approvals
CE and UL
規格
屬性 | 值 |
---|---|
Plug Type | C14 |
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
MTBF | 500kh |
Efficiency | 77% |
Line Regulation Range | ±1% |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |