- RS庫存編號:
- 132-5340
- 製造零件編號:
- PF15-5-10D
- 製造商:
- Takachi Electric Industrial
- RS庫存編號:
- 132-5340
- 製造零件編號:
- PF15-5-10D
- 製造商:
- Takachi Electric Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Takachi PF Series Comms Boxes
The PF series Comms Boxes are stylish ABS cases with double detachable panels and built-in bosses for PCB mounting.
Features and Benefits
Stylishly plastic case
Double detachable panels
Flame resistant ABS (UL94-V0)
Available in 8 sizes, off white or dark grey
Equipped with built-in bosses
IP40 protection rating
Operating temperature -10°C to +60°C
Double detachable panels
Flame resistant ABS (UL94-V0)
Available in 8 sizes, off white or dark grey
Equipped with built-in bosses
IP40 protection rating
Operating temperature -10°C to +60°C
Applications
The PF series Comms Boxes are suitable for WiFi access points, measuring equipment, controller and communication applications.
Supplied with
Base, top and panel, 4x self-tapping screws and 4x rubber feet.
Plastic Instrument Cases
All cases are manufactured from ABS.
規格
屬性 | 值 |
---|---|
Body Material | ABS |
External Length | 150 mm |
External Width | 100 mm |
External Height | 45 mm |
External Dimensions | 150 x 100 x 45mm |
Weight | 166g |
Colour | Grey |
Series | PF |
Standards Met | UL 94 V-0 |
Special Features | Flame Resistant |
Internal Mounting Type | PCB Mounting Bosses |