DS1023S-50+, Delay Line Circuit, 8-Taps 154ns, 16-Pin SOIC

  • RS庫存編號 923-7585
  • 製造零件編號 DS1023S-50+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
屬性
Delay to First Tap 0.5ns
Total Number of Taps 8
Absolute Increment 0.5ns
Maximum Delay Time 154ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Width 7.6mm
Minimum Operating Temperature 0 °C
276 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:46 個
TWD 396.60
(不含稅)
TWD 416.40
(含稅)
單位
Per unit
Per Tube*
46 +
TWD396.60
TWD18,243.60
* 參考價格