Maxon Brushed Geared DC Geared Motor, 7 W, 12 V, 60 Ncm, 8 rpm
- RS庫存編號:
- 915-8969
- 製造零件編號:
- 123830
- 製造商:
- Maxon
查看所有DC Motors
- RS庫存編號:
- 915-8969
- 製造零件編號:
- 123830
- 製造商:
- Maxon
- COO (Country of Origin):
- CH
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals
Maxon Geared Motors
規格
屬性 | 值 |
Supply Voltage | 12 V |
DC Motor Type | Brushed Geared |
Power Rating | 7 W |
Primary Keyword | DC Geared Motor |
Output Speed | 8 rpm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Spur |
Current Rating | 840 mA |
Width | 38 (Dia.)mm |