- RS庫存編號:
- 336-343
- 製造零件編號:
- 9904 120 52402
- 製造商:
- Philips
- RS庫存編號:
- 336-343
- 製造零件編號:
- 9904 120 52402
- 製造商:
- Philips
法例與合規
不適用
- COO (Country of Origin):
- NL
產品詳細資訊
Nylon Geared - Light Duty Motors
Permanent magnet dc motors with integral gearboxes housed in a tough grey polyacetal resin case
Electrical connections are via solder tags on the motor body
Integral interference suppressor
Electrical connections are via solder tags on the motor body
Integral interference suppressor
規格
屬性 | 值 |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 2.1 W |
Output Speed | 330 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 25 mNm |
Gearhead Type | Spur |
Dimensions | 41 x 39 x 75.5 mm |
Current Rating | 360 mA |
Length | 41mm |
Width | 39mm |
Depth | 75.5mm |