- RS庫存編號:
- 730-0663
- 製造零件編號:
- TPS54327DDA
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 730-0663
- 製造零件編號:
- TPS54327DDA
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
屬性 | 值 |
---|---|
Minimum Output Voltage | 0.76 V |
Maximum Output Voltage | 7 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.7 MHz |
Mounting Type | Surface Mount |
Package Type | DDA |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Load Regulation | 100 mV |
Height | 1.55mm |
Switching Regulator | Yes |
Line Regulation | 25 mV |
Length | 5mm |
Dimensions | 5 x 4 x 1.55mm |