Linear Technology LT3750EMS#PBF, DC-DC Controller 10-Pin, MSOP

  • RS庫存編號 822-6566
  • 製造零件編號 LT3750EMS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Xenon Photoflash Chargers, Linear Technology

Dedicated controllers from Linear Technology designed for specific capacitor charging implementations used with SuperCap, High-voltage Photoflash and Strobe applications.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
屬性
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
66 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 244.00
(不含稅)
TWD 256.00
(含稅)
單位
Per unit
1 - 9
TWD244.00
10 - 49
TWD241.00
50 - 99
TWD206.00
100 - 249
TWD205.00
250 +
TWD198.00
包裝方式: