Linear Technology LTC4417IUF#PBF, DC-DC Controller, 2.5 → 36 V 24-Pin, QFN

  • RS庫存編號 822-5752
  • 製造零件編號 LTC4417IUF#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

規格
屬性
Controller Type Power Path Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.7mm
Length 4mm
Width 4mm
Height 0.7mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2A
Maximum Output Voltage 36 V
Minimum Output Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
196 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 310.00
(不含稅)
TWD 326.00
(含稅)
單位
Per unit
1 - 9
TWD310.00
10 - 24
TWD306.00
25 - 49
TWD295.00
50 - 90
TWD293.00
91 +
TWD291.00
包裝方式: