Linear SuperCap Charger, V/I Monitor

  • RS庫存編號 155-7559
  • 製造零件編號 LTC4425EMSE#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Xenon Photoflash Chargers, Linear Technology

Dedicated controllers from Linear Technology designed for specific capacitor charging implementations used with SuperCap, High-voltage Photoflash and Strobe applications.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
屬性
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Dimensions 4.039 x 3 x 0.9984mm
Length 4.04mm
Width 3mm
Height 0.998mm
Maximum Operating Temperature +125 °C
Maximum Output Voltage 5.4 V
Minimum Output Voltage 4.9 V
Minimum Operating Temperature -40 °C
37 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:37 個
TWD 138.50
(不含稅)
TWD 145.40
(含稅)
單位
Per unit
Per Tube*
37 +
TWD138.50
TWD5,124.50
* 參考價格