Texas Instruments TPS51116PWP, DC-DC Buck Controller 400 kHz 20-Pin, HTSSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

DDR Memory Termination Regulators, Texas Instruments

Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.

DDR Memory Power Solutions, Texas Instruments

規格
屬性
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Width 4.5mm
Height 1.05mm
Maximum Input Voltage 28 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10A
Maximum Output Voltage 3 V
Minimum Input Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.5 V
單價(不含稅) 毎管:70 個
TWD 81.40
(不含稅)
TWD 85.50
(含稅)
單位
Per unit
Per Tube*
70 +
TWD81.40
TWD5,698.00
* 參考價格
Due to temporarily constrained supply, RS is unable to accept backorders at this time