Infineon BSP60H6327XTSA1 PNP Darlington Transistor, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223
- RS庫存編號:
- 752-8205
- 製造零件編號:
- BSP60H6327XTSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Darlington Pairs
5040 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:10個)
TWD20.60
(不含稅)
TWD21.63
(含稅)
單位 | Per unit | Per Pack* |
10 - 240 | TWD20.60 | TWD206.00 |
250 - 490 | TWD20.10 | TWD201.00 |
500 + | TWD19.80 | TWD198.00 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 752-8205
- 製造零件編號:
- BSP60H6327XTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Darlington Transistors, Infineon
規格
屬性 | 值 |
Transistor Type | PNP |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 2.2 V |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 1.8 V |
Maximum Collector Cut-off Current | 10µA |
Height | 1.6mm |
Maximum Operating Temperature | +150 °C |
Length | 6.5mm |
Maximum Power Dissipation | 1.5 W |
Dimensions | 6.5 x 3.5 x 1.6mm |
Width | 3.5mm |