- RS庫存編號:
- 709-2879
- 製造零件編號:
- SN75469NE4
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 709-2879
- 製造零件編號:
- SN75469NE4
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 100 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Minimum Operating Temperature | 0 °C |
Length | 19.3mm |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |