- RS庫存編號:
- 832-9879
- 製造零件編號:
- L01-8009
- 製造商:
- Alttec
此產品已停售
- RS庫存編號:
- 832-9879
- 製造零件編號:
- L01-8009
- 製造商:
- Alttec
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Alttec 800x Series Industrial Current Transformer
800x series current transformers for industrial applications with a current rating of up to 250A. These 800x toroidal style current transformers are suitable for circular conductors, have safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Current Transformer
Suitable for circular conductors
Provided with mounting clamps and screws
Safety locks for secondary terminals
Different Current Versions available: 50A, 100A, 150A, 200A & 250A
Accuracy class 1
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
規格
屬性 | 值 |
---|---|
Current Ratio | 250:5 |
Series | L01 |
Bore Size | 21.5mm |
Transformer Type | Clip Fit |
Overall Height | 65mm |
Overall Width | 45mm |
Overall Depth | 30mm |
Maximum Temperature | +40°C |
Mounting Type | Clip Fit |
Dimensions | 65 x 45 x 67 mm |