- RS庫存編號:
- 171-0149
- 製造零件編號:
- ABS07W-32.768kHz-K-2-T
- 製造商:
- Abracon
此產品已停售
- RS庫存編號:
- 171-0149
- 製造零件編號:
- ABS07W-32.768kHz-K-2-T
- 製造商:
- Abracon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ABS07W
Abracon ABS07W series IoT optimized SMD crystals operate at 32.768 kHz frequency with a low plating load of 3 pF. These crystals are optimized for ESR over an extended operating temperature Ranging from -40 ºC to 85 ºC.These crystals are compact so suited for space constrained designs.
Applications
Wireless Modules
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 3pF |
Package Type | SMD |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.9mm |
Dimensions | 3.2 x1.5 x 0.9mm |
Frequency Stability | ±20ppm |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -40°C |