- RS庫存編號:
- 218-6220
- 製造零件編號:
- 172762-1004
- 製造商:
- Molex
- RS庫存編號:
- 218-6220
- 製造零件編號:
- 172762-1004
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex mini-fit sigma is plug housing it has dual row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is made of nylon material and black in colour. It has maximum 4 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Body Material | Nylon |
Maximum Wire Size AWG | 16AWG |
Length | 26mm |
Colour | Black |
Number of Contacts | 4 |
Series | 172762 |