JST FVDDF Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
- RS庫存編號:
- 688-1091
- 製造零件編號:
- FVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
500 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD5.80
(不含稅)
TWD6.09
(含稅)
單位 | Per unit | Per Pack* |
100 - 200 | TWD5.80 | TWD580.00 |
300 + | TWD5.60 | TWD560.00 |
* 參考價格 |
- RS庫存編號:
- 688-1091
- 製造零件編號:
- FVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Gender | Female |
Series | FVDDF |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 18.7mm |