TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.59mm Pin Diameter,
- RS庫存編號:
- 745-5400
- 製造零件編號:
- 165085
- 製造商:
- TE Connectivity
5 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD17.60
(不含稅)
TWD18.48
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD17.60 | TWD88.00 |
125 + | TWD17.20 | TWD86.00 |
* 參考價格 |
- RS庫存編號:
- 745-5400
- 製造零件編號:
- 165085
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP wire pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Plasti-Grip Terminals
規格
屬性 | 值 |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Overall Length | 29.413mm |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Pin Diameter | 2.59mm |
Pin Length | 9.91mm |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |