ABB FIFD Series Insulated Crimp Piggyback Terminal, 4mm² to 6mm², Yellow

  • RS庫存編號 179-4685
  • 製造零件編號 FIFD6-638NDC-H
  • 製造商 ABB
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Fully Nylon-Insulated Disconnect, Double Crimp, Length 42mm, Width 6.6mm, Diameter 8.5mm, Wire Range 4-6mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow

規格
屬性
Series FIFD
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 4mm²
Maximum Wire Size mm² 6mm²
Overall Length 42mm
Colour Yellow
Contact Plating Tin
Contact Material Brass
Tab Width 6.6mm
此為已停產產品