Molex, STANDARD .093" Male Crimp Terminal 18AWG 39-00-0302
- RS庫存編號:
- 670-0260
- 製造零件編號:
- 39-00-0302
- 製造商:
- Molex
查看所有Crimp Contacts
可供預購。
單價(不含稅) /個 (每包:100個)
TWD7.20
(不含稅)
TWD7.56
(含稅)
單位 | Per unit | Per Pack* |
100 - 1100 | TWD7.20 | TWD720.00 |
1200 - 2400 | TWD7.10 | TWD710.00 |
2500 - 4900 | TWD7.00 | TWD700.00 |
5000 + | TWD6.80 | TWD680.00 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 670-0260
- 製造零件編號:
- 39-00-0302
- 製造商:
- Molex
- COO (Country of Origin):
- JP
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
<B>Application:</B>
Approvals
規格
屬性 | 值 |
Gender | Male |
For Use With | STANDARD .093" Connector Housing |
Series | STANDARD .093" |
Minimum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.8mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |
Series Number | 1380 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |