- RS庫存編號:
- 808-7294
- 製造零件編號:
- ROTEX24-64SHEL-KTR
- 製造商:
- KTR
23 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD499.00
(不含稅)
TWD523.95
(含稅)
單位 | Per unit |
1 - 5 | TWD499.00 |
6 - 11 | TWD489.00 |
12 + | TWD482.00 |
- RS庫存編號:
- 808-7294
- 製造零件編號:
- ROTEX24-64SHEL-KTR
- 製造商:
- KTR
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
規格
屬性 | 值 |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 0.45° |
Misalignment - Axial | -0.5 mm, +1.4mm |
Misalignment - Parallel | 0.11mm |