Texas Instruments CD74HC165M96 8-stage Shift Register, Serial to Serial/Parallel, 2 → 6 V, 16-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

規格
屬性
Package Type SOIC
Logic Function Shift Register
Number of Stages 8
Logic Family HC
Mounting Type Surface Mount
Operation Mode Serial to Serial/Parallel
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Maximum Operating Temperature +125 °C
Height 1.58mm
Minimum Operating Temperature -55 °C
Triggering Type Positive Edge
Direction Type Uni-Directional
146 現貨庫存,可於4工作日發貨。
單價(不含稅) 毎管:40 個
TWD 11.90
(不含稅)
TWD 12.50
(含稅)
單位
Per unit
Per Tube*
40 +
TWD11.90
TWD476.00
* 參考價格
Due to temporarily constrained supply, RS is unable to accept backorders at this time