- RS庫存編號:
- 383-3875
- 製造零件編號:
- "1245 1/2""X18YDS"
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 383-3875
- 製造零件編號:
- "1245 1/2""X18YDS"
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3M EMI/ RFI Foil Shielding Tapes
Copper foil electrical tape providing an easy and effective shield against EMI/RFI radiation
Tapes are conductive through the adhesive
Reel size 1/2in x 18 yards or 1 in x 18 yards
Tapes are conductive through the adhesive
Reel size 1/2in x 18 yards or 1 in x 18 yards
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
規格
屬性 | 值 |
---|---|
Total Thickness | 0.101mm |
Tape Type | Copper Tape |
Foil Thickness | 0.102mm |
Width | 12.7mm |
Length | 16.5m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 0 |