- RS庫存編號:
- 111-3923
- 製造零件編號:
- DF33C-5RS-3.3
- 製造商:
- Hirose
當前暫無庫存,可於18/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD4.40
(不含稅)
TWD4.62
(含稅)
單位 | Per unit | Per Pack* |
10 - 20 | TWD4.40 | TWD44.00 |
30 - 40 | TWD4.30 | TWD43.00 |
50 + | TWD4.20 | TWD42.00 |
* 參考價格 |
- RS庫存編號:
- 111-3923
- 製造零件編號:
- DF33C-5RS-3.3
- 製造商:
- Hirose
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Hirose EnerBee DF33C Series 3.3 mm Connector Retainers
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose EnerBee DF33C 3.3mm Series
規格
屬性 | 值 |
---|---|
For Use With | Internal Power Source |
Series | EnerBee DF33C |