Confined Space Equipment, MSA Safety 10116521

小計(1 件)*

TWD39,643.00

(不含稅)

TWD41,625.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD39,643.00

* 參考價格

RS庫存編號:
637-065
製造零件編號:
10116521
製造商:
MSA Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MSA Safety

Product Type

Confined Space Equipment

Equipment Type

Tripod

Material

Aluminium Alloy

Adjustable Length

2.4 m

Standards/Approvals

EN 795:2012

Load Capacity

280kg

豁免

COO (Country of Origin):
US
The MSA Safety Tripod makes confined space entry with vertical descent easy. It features internal leg-locking mechanism, maximum height indicator on the tripod legs, cut-resistant leg pin retention chains, recessed product labels, reduced weight and integral carrying strap. It can be set up and dismantled without the use of tools.

Legs automatically lock in the open position for added safety

A maximum height indicator provides quick and easy identification of the maximum leg extension length

No need for a separate bracket assembly, which makes accessories attachment easier and faster to any leg

Telescoping legs (up to 2.45 m high) do not tangle when the unit is collapsed

相關連結