- RS庫存編號:
- 731-3628
- 製造零件編號:
- BA2903SFVM-TR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 731-3628
- 製造零件編號:
- BA2903SFVM-TR
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Comparators, ROHM Semiconductor
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparators, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 2.9 x 2.8 x 0.67mm |
Length | 2.9mm |
Width | 2.8mm |
Height | 0.67mm |
Typical Voltage Gain | 100 dB |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±1 → ±18V |
Maximum Operating Temperature | +105 °C |