- RS庫存編號:
- 601-5777
- 製造零件編號:
- UPC311C-A
- 製造商:
- Renesas Electronics
當前暫無庫存,可於06/05/2024發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD41.00
(不含稅)
TWD43.05
(含稅)
單位 | Per unit | Per Pack* |
5 - 5 | TWD41.00 | TWD205.00 |
10 - 20 | TWD33.40 | TWD167.00 |
25 - 45 | TWD29.40 | TWD147.00 |
50 - 95 | TWD26.60 | TWD133.00 |
100 + | TWD24.40 | TWD122.00 |
* 參考價格 |
- RS庫存編號:
- 601-5777
- 製造零件編號:
- UPC311C-A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Comparators, Renesas
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Typical Response Time | 0.2µs |
Pin Count | 8 |
Typical Single Supply Voltage | 9 → 28 V |
Dimensions | 10.16 x 6.4 x 4.31mm |
Length | 10.16mm |
Width | 6.4mm |
Height | 4.31mm |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | -20 °C |
Typical Voltage Gain | 106.02 dB |
Maximum Operating Temperature | +80 °C |