Hirose, MQ172 Miniature Power Connector Surface Mount Socket, 3P, Solder Termination, 3A, 30 V dc, 40 V ac
- RS庫存編號:
- 136-2691
- 製造零件編號:
- MQ172-3PA(30)
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 136-2691
- 製造零件編號:
- MQ172-3PA(30)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Receptacle MQ172
The Hirose MQ172 series of SMT receptacles are a range of micro-miniature interface connectors for power supply and signalling. The low profile receptacles feature a 2 point contact design ensuring a reliable contact with the board. MQ172 3 and 4 contact connectors also feature keying to prevent incorrect insertion with mating plugs. A Snaplock system provides extra security when pushed together.
Features and Benefits
Positive Locking
Micro-miniature, low profile SMT design
2 point contact for reliable connection
Keying, preventing incorrect insertion
Micro-miniature, low profile SMT design
2 point contact for reliable connection
Keying, preventing incorrect insertion
Applications
Notebook PCs
Electronic measuring devices
Mobile phones
Electronic measuring devices
Mobile phones
Interface Connectors - Hirose MQ172
Micro-Miniature interface connectors for Power Supply/ Signaling
Low profile SMT design
Snap-lock system
Keys for preventing incorrect insertion
Low profile SMT design
Snap-lock system
Keys for preventing incorrect insertion
規格
屬性 | 值 |
---|---|
Pole Format | 3P |
Plug/Socket | Socket |
Voltage Rating | 30 V dc, 40 V ac |
Gender | Female |
Mounting Type | Surface Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Copper Alloy |
Housing Material | PA |
Contact Plating | Gold, Palladium Nickel |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +75°C |
Series | MQ172 |