- RS庫存編號:
- 521-8313
- 製造零件編號:
- URM70.00500
- 製造商:
- Belden
4 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 管 500 套
TWD45,767.00
(不含稅)
TWD48,055.35
(含稅)
Reel(s) | Per Reel | Per Metre* |
1 + | TWD45,767.00 | TWD91.534 |
* 參考價格 |
- RS庫存編號:
- 521-8313
- 製造零件編號:
- URM70.00500
- 製造商:
- Belden
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
Belden URM70 Series Coaxial Cable, Bare Copper Braid, Tinned Copper Conductor - URM70.00500
This professional-grade coaxial cable boasts a 75 ohm core. Designed for high performance in the automation, electronics, electrical, and mechanical industries, this cable ensures reliable connectivity and signal transmission across a variety of applications. With expert construction and top-notch materials, this cable is the go-to choice for professionals seeking exceptional performance and durability in their projects.
Features & Benefits
• Features a robust 75 ohm core for optimal signal transmission
• Constructed with tinned copper conductor for superior conductivity
• CPR Certification ECA ensures compliance with safety regulations
• Bare copper braid shielding provides excellent protection against interference
• PE insulation material for durability and long-lasting performance
• 500m length cable for versatile application across various projects
• High-frequency attenuation for clear and stable signal quality
• Polyvinyl chloride sheath material for added protection and longevity
• Constructed with tinned copper conductor for superior conductivity
• CPR Certification ECA ensures compliance with safety regulations
• Bare copper braid shielding provides excellent protection against interference
• PE insulation material for durability and long-lasting performance
• 500m length cable for versatile application across various projects
• High-frequency attenuation for clear and stable signal quality
• Polyvinyl chloride sheath material for added protection and longevity
Applications
• Ideal for use in automation systems for reliable signal transmission
• Perfect for electronic devices that require high-quality connectivity
• Suitable for electrical installations where signal integrity is crucial
• Great for mechanical applications that demand robust and durable cabling
• Perfect for electronic devices that require high-quality connectivity
• Suitable for electrical installations where signal integrity is crucial
• Great for mechanical applications that demand robust and durable cabling
Can it ensure reliable signal transmission even in challenging environments?
Yes, the Belden coaxial cable is designed to provide consistent and reliable signal transmission, even in demanding conditions.
Will it be suitable for my high-frequency applications?
Yes, with high-frequency attenuation and top-notch construction, this cable is perfect for high-frequency applications where signal quality is paramount.
規格
屬性 | 值 |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | URM70 |
Outer Diameter | 5.8mm |
CPR Certification | Eca |
Characteristic Impedance | 75 Ω |
Attenuation | 15.2 dB/100m @ 100MHz, 21.8 dB/100m @ 200MHz, 39.1 dB/100m @ 600MHz, 51.7 dB/100m @ 1GHz |
Length | 500m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Fire Behaviour | Flame Retardant |
Voltage Rating | 3.6 kV dc |
Minimum Operating Temperature | -40°C |
Shielding | Bare Copper Braid |
Maximum Operating Temperature | +70°C |
Series | URM70 |
Standards Met | CE |
Number of Strands | 7 |
Operating Temperature Range | -40 → +70 °C |
Sheath Material | Polyvinyl Chloride PVC |
Size of Strands | 0.2 mm |
Conductor Material | Tinned Copper |
Insulation Material | PE |
Velocity ratio | 66% |
Core Strands | 7/0.2 |
Capacitance | 67pF/m |