- RS庫存編號:
- 194-9033
- 製造零件編號:
- CY2309ZXI-1H
- 製造商:
- Infineon
可供預購。
已增加
單價(不含稅) 毎管:96 個
TWD434.60
(不含稅)
TWD456.33
(含稅)
單位 | Per unit | Per Tube* |
96 - 96 | TWD434.60 | TWD41,721.60 |
192 - 288 | TWD425.20 | TWD40,819.20 |
384 + | TWD415.80 | TWD39,916.80 |
* 參考價格 |
- RS庫存編號:
- 194-9033
- 製造零件編號:
- CY2309ZXI-1H
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low skew clocks. The -1H versions of each device operate at up to 100-/133 MHz frequencies, and have higher drive than the -1 devices. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309 has two banks of four outputs each, which can be controlled by the select inputs. If all output clocks are not required, Bank B can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes. The CY2305 and CY2309 PLLs enter a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0 μA current draw for these parts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 35 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 133.3MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 10MHz |