- RS庫存編號:
- 177-9796
- 製造零件編號:
- PL123-02NGI
- 製造商:
- Microchip
當前暫無庫存,可於05/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD84.20
(不含稅)
TWD88.41
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD84.20 | TWD421.00 |
* 參考價格 |
- RS庫存編號:
- 177-9796
- 製造零件編號:
- PL123-02NGI
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than 5μA of power. The OE pin incorporates a pull up resistor giving a default condition of logic 1. The input and outputs are LVCMOS levels and operate up to 200 MHz. Input signals with Spread Spectrum Modulation can also be used. The spread spectrum modulation will not be affected by the PL123-02N as the signal passes through the IC. A space-saving 6-pin DFN package enables designs requiring minimal board area.
Supports 3.3V, 2.5V, and 1.8V power supplies
Frequency Support:
3.3V Supplies: DC – 200 MHz
2.5V Supplies: DC – 150 MHz
1.8V Supplies: DC – 100 MHz
Output Enable (OE) pin
LVCMOS Input/Output
Accepts SST and non SST clock signals
Operating temperature range from -40°C to 85°C
Available in space-saving 6-pin DFN GREEN package
Frequency Support:
3.3V Supplies: DC – 200 MHz
2.5V Supplies: DC – 150 MHz
1.8V Supplies: DC – 100 MHz
Output Enable (OE) pin
LVCMOS Input/Output
Accepts SST and non SST clock signals
Operating temperature range from -40°C to 85°C
Available in space-saving 6-pin DFN GREEN package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Elements per Chip | 3 |
Maximum Supply Current | 0.8 mA |
Maximum Input Frequency | 200MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 6 |
Dimensions | 1.35 x 2.05 x 0.55mm |
Length | 1.35mm |
Width | 2.05mm |
Height | 0.55mm |
Maximum Operating Supply Voltage | 4.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -0.5 V |
Minimum Operating Temperature | -40 °C |