- RS庫存編號:
- 482-601
- 製造零件編號:
- ABT7PDU040B
- 製造商:
- Schneider Electric
- RS庫存編號:
- 482-601
- 製造零件編號:
- ABT7PDU040B
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Approvals
CURus, ENEC
規格
屬性 | 值 |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 24 → 48V |
Power Rating | 400VA |
Number of Outputs | 2 |
Mounting Type | Chassis |
Length | 151mm |
Width | 160mm |
Depth | 113mm |
Dimensions | 151 x 160 x 113mm |
Weight | 7.4kg |
Minimum Operating Frequency | 47Hz |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Operating Frequency | 63Hz |
Minimum Temperature | -20°C |
Maximum Temperature | +40°C |