- RS庫存編號:
- 177-1161
- 製造零件編號:
- SVFT-WM-1
- 製造商:
- Vicon
此產品已停售
- RS庫存編號:
- 177-1161
- 製造零件編號:
- SVFT-WM-1
- 製造商:
- Vicon
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The SVFT-WM Wall Mount offers a mounting alternative for pendant configurations of the SurveyorVFT, Surveyor4A and Roughneck V926 Camera Domes. The wall mount can be used for indoor applications with a small inconspicuous mounting plate for an aesthetically pleasing look, for rugged indoor or outdoor applications, a large mounting plate and weatherproof gasket is provided to form a moisture seal. In addition, the outdoor mounting plate provides a more secure installation that is less susceptible to vandalism, tamperproof mounting hardware (notincluded) can be used for added security. The accessory kit contains all necessary hardware for installation except mounting hardware appropriate for the mounting surface.
Indoor/Outdoor
Compatible with SurveyorVFT, Surveyor4A and Roughneck V926
For pendant installation
Easy installation
Compatible with SurveyorVFT, Surveyor4A and Roughneck V926
For pendant installation
Easy installation
規格
屬性 | 值 |
---|---|
For Use With | Wall Mounting Camera Domes |
Load Capacity | 0.6kg |
Depth | 191.0 mm |
Height | 124.0 mm |
Width | 89.0mm |
Accessory Type | Wall Mount |