- RS庫存編號:
- 219-8513
- 製造零件編號:
- 268470000
- 製造商:
- Van Damme
當前暫無庫存,可於03/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 帶 1 套
TWD19,487.00
(不含稅)
TWD20,461.35
(含稅)
Reel(s) | Per Reel |
1 + | TWD19,487.00 |
- RS庫存編號:
- 219-8513
- 製造零件編號:
- 268470000
- 製造商:
- Van Damme
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Van Damme Tour Cat Cat 7 S/FTP solid conductor is a polyurethane (PUR) jacketed 0.56 mm solid conductor cable with individually screened pairs and an 80% coverage overall braided screen. Suitable for Gigabit and 100 Mbit data and Ethernet based digital audio & video transmissions.
Long run cables for Ethernet and Ethernet based protocols
Suitable for 10G Cat 6A to a maximum recommended channel link distance of 95 metres
Tested using a Fluke DTX1800 cable verifier
Suitable for 10G Cat 6A to a maximum recommended channel link distance of 95 metres
Tested using a Fluke DTX1800 cable verifier
規格
屬性 | 值 |
---|---|
LAN Category | Cat7 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | Polyurethane |
Sheath Colour | Black |