- RS庫存編號:
- 852-7275
- 製造零件編號:
- AGC-1-10-R
- 製造商:
- Eaton
- RS庫存編號:
- 852-7275
- 製造零件編號:
- AGC-1-10-R
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Eaton Cartridge Fuse, Glass Body, 250V AC Supply Voltage - AGC Series - AGC-1-10-R
Choose this cartridge fuse from Eaton to safeguard your system from hazardous power surges. The fast-acting F-speed device is quick off the mark, so is an ideal choice for sensitive applications that need reliable protection from overcurrents. In the event of excessive current in-rush, the device will blow and break the circuit so your equipment doesn't take the hit. Thanks to a 250V AC rating, this is a suitable choice for low-power systems.
Features & Benefits
• 2.722g weight doesn't add unnecessary load to your setup
• UL 248-14 class means it's certified for fuse protection
• Clip or holder mounting style makes installation fast and easy
• 100mA current rating suits use in low-power systems
• Glass body safeguards the fuse while keeping it light
• UL 248-14 class means it's certified for fuse protection
• Clip or holder mounting style makes installation fast and easy
• 100mA current rating suits use in low-power systems
• Glass body safeguards the fuse while keeping it light
Can I add axial leads to this product?
Yes. This item is compatible with axial leads for use in through boards or carrier mounting applications.
What material are the endcaps made from?
The endcaps are made from nickel-plated brass. This material is chosen for its anti-corrosion properties and resistance to mechanical stress. It also conducts current efficiently so reduces resistance in your circuit.
Note
Eaton formerly known as Bussmann
規格
屬性 | 值 |
---|---|
Current Rating | 100mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | Eaton Bussmann |