- RS庫存編號:
- 848-4046
- 製造零件編號:
- JJN-30
- 製造商:
- Eaton
- RS庫存編號:
- 848-4046
- 製造零件編號:
- JJN-30
- 製造商:
- Eaton
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
Eaton Cartridge Fuse, 30 A Current Rating, 10 x 22mm Fuse Sise - JJN-30
This cartridge fuse by Eaton is a 30A fast-acting fuse with a voltage rating of 160V DC. Designed with UL Class T specifications to offer advanced protection and precise current-limiting features. The compact sise and high-speed response make it ideal for applications in the fields of various industries.
Features & Benefits
• The small sise provides excellent component protection by limiting current on short circuits
• Designed for system upgrades when existing circuit breakers cannot handle large short-circuit currents
• Offers high-speed response for semiconductor protection, ensuring efficient performance
• Designed for system upgrades when existing circuit breakers cannot handle large short-circuit currents
• Offers high-speed response for semiconductor protection, ensuring efficient performance
Applications
• Can be used in electric heat circuits, load centres and disconnecting switches
• Commonly used in electric heat circuits, load centres, disconnect switches, and meters
• Commonly used in electric heat circuits, load centres, disconnect switches, and meters
Can it handle high traffic fuse specifications?
This cartridge fuse is designed to withstand high traffic fuse specifications, providing reliable and efficient performance.
Will it offer superior protection for electric heat circuits?
It ensures advanced protection for electric heat circuits, offering precise current-limiting features.
Is it suitable for use in load centers and disconnect switches?
Yes, this cartridge fuse is ideal for applications in load centers and disconnect switches, guaranteeing component protection and safety.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
規格
屬性 | 值 |
---|---|
Current Rating | 30A |
Fuse Size | 10 x 22mm |
Fuse Speed | F |
Voltage Rating | 160 V dc, 300V ac |
UL Class | T |