- RS庫存編號:
- 219-9065
- 製造零件編號:
- DF2EN25
- 製造商:
- Schneider Electric
- RS庫存編號:
- 219-9065
- 製造零件編號:
- DF2EN25
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
The Schneider Electrics product Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 25 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 14mm x 51mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
規格
屬性 | 值 |
---|---|
Current Rating | 25A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |
Better World Product | Yes |
Better World Verification | Green Premium |