- RS庫存編號:
- 169-9430
- 製造零件編號:
- S505-5-R
- 製造商:
- Eaton
- RS庫存編號:
- 169-9430
- 製造零件編號:
- S505-5-R
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Anti Surge (T) HBC – Ceramic Bodied, 5 x 20
Littelfuse Time lag ceramic body cartridge fuses are ideal for applications when surge withstand is required. Breaking capacity 1.5kA @ 250Vac
Eaton Ceramic Cartridge Fuse, 5A, T Speed S505-5-R
Choose this Eaton ceramic cartridge fuse to safeguard against overcurrent damage. If your circuit experiences unsafe levels of current, this fuse breaks to efficiently shut off the flow. Overcurrent can be generated when there's an electrical fault such as a short circuit. This fuse has a ceramic body, which gives it a higher breaking capacity and means it can be used in circuits that have a high current of up to 1500A at maximum voltage.
• Ceramic body to protect against overheating
• Slow-acting T speed to tolerate short periods of overcurrent produced by circuit components like motors when they start, preventing nuisance tripping
• Free from halogen and lead to prevent emissions that are harmful to the environment
• Slow-acting T speed to tolerate short periods of overcurrent produced by circuit components like motors when they start, preventing nuisance tripping
• Free from halogen and lead to prevent emissions that are harmful to the environment
What are the typical applications for this type of fuse?
This Eaton fuse is suitable for primary circuit protection and components such as LEDs (light-emitting diodes), as well as domestic white goods. Make sure you check the load ratings, both in terms of amperage and speed, of electrical equipment before selecting the appropriately rated fuse.
Note
Eaton formerly known as Bussmann
Approvals
UL, VDE, SEMKO, IMQ, BSI
規格
屬性 | 值 |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | S505 |
Fuse Standard | IEC 60127-2 |