HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve, 30mm Diameter, 50m Length, G6SE2 Series
- RS庫存編號:
- 209-7608
- 製造零件編號:
- 176-10123
- 製造商:
- HellermannTyton
此產品已停售
- RS庫存編號:
- 209-7608
- 製造零件編號:
- 176-10123
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The HellermannTyton expandable braided sleeve is made from glass-fibre material. The total length of the sleeve reel in a pack is 50m.
Colour: Red
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 30mm |
Colour | Red |
Material | Fibreglass |
Sleeve Length | 50m |
Braided | Yes |
Expandable | Yes |
Standards Met | RoHS |
Series | G6SE2 |