- RS庫存編號:
- 718-3137
- 製造零件編號:
- 203W112-25/86-0
- 製造商:
- TE Connectivity
可供預購。
已增加
單價(不含稅) 個
TWD494.00
(不含稅)
TWD518.70
(含稅)
單位 | Per unit |
1 - 14 | TWD494.00 |
15 - 49 | TWD476.00 |
50 + | TWD455.00 |
- RS庫存編號:
- 718-3137
- 製造零件編號:
- 203W112-25/86-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lipped - 203W1 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Heat Shrink Boot |
Inside Diameter Primary | 18mm |
Inside Diameter Secondary | 18mm |
Adhesive Lined | Yes |
Material | Fluid Resistant Elastomer |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Shrunk Diameter Primary | 13.9mm |
Shrunk Diameter Secondary | 4.3mm |
Series | 203W112 |