- RS庫存編號:
- 255-8744
- 製造零件編號:
- 1411166
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 255-8744
- 製造零件編號:
- 1411166
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TR
產品詳細資訊
The Phoenix Contact cable gland made of nickel-plated brass has external cable diameter 15 mm. It is 43 mm long and requires hole diameter of 32.1 - 32.3 and has M32 x1.5 threads.
Degree of protection IP69 (DIN EN 60529 / IEC 60529) &IP68 (5 bar, 30 min.)
O ring included
Category of shock impact 6
Tightening torque 15 Nm ±1 Nm (Cap nut)
O ring included
Category of shock impact 6
Tightening torque 15 Nm ±1 Nm (Cap nut)
規格
屬性 | 值 |
---|---|
Thread Size | M32 |
Maximum Cable Diameter | 21mm |
Minimum Cable Diameter | 15mm |
Material | Nickel Plated Brass |
Colour | Silver |
IP Rating | IP69 |
Locknut Included | Yes |