- RS庫存編號:
- 232-0750
- 製造零件編號:
- 181-50440 HTWD-BWR-40X40-PC/ABS-BK
- 製造商:
- HellermannTyton
53 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD119.00
(不含稅)
TWD124.95
(含稅)
單位 | Per unit |
1 - 9 | TWD119.00 |
10 - 49 | TWD115.00 |
50 + | TWD109.00 |
- RS庫存編號:
- 232-0750
- 製造零件編號:
- 181-50440 HTWD-BWR-40X40-PC/ABS-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Wire retaining clip type CL
CL clamps for wiring duct series T1, T1-F, T1-E and T1-EF
Anchored easily using a screwdriver with a rotary action at the mounting points
Keeps cables and wires safe in the duct
Routing of wires is easy and time-saving
In post-installations, the wire retaining clips make access to the ducts easier and, in doing so, prevent the release of the cables
Anchored easily using a screwdriver with a rotary action at the mounting points
Keeps cables and wires safe in the duct
Routing of wires is easy and time-saving
In post-installations, the wire retaining clips make access to the ducts easier and, in doing so, prevent the release of the cables
規格
屬性 | 值 |
---|---|
Cable Clip/Clamp Style | Saddle Clamp |
Affixing Method | Screw |
Material | PVC |
Colour | Black |
Length | 35mm |
Width | 36 mm |
Depth | 20mm |
Dimensions [L x W x D] | 35 x 36 x 20mm |
Operating Temperature Range | -5 → +80 °C |
Maximum Operating Temperature | +85°C |