- RS庫存編號:
- 808-719
- 製造零件編號:
- CL103030
- 製造商:
- Souriau
24 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD451.00
(不含稅)
TWD473.55
(含稅)
單位 | Per unit |
1 - 9 | TWD451.00 |
10 - 49 | TWD442.00 |
50 - 99 | TWD425.00 |
100 - 249 | TWD416.00 |
250 + | TWD407.00 |
- RS庫存編號:
- 808-719
- 製造零件編號:
- CL103030
- 製造商:
- Souriau
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Backshells
A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to assemble connector shells onto flexible plastic conduit .,Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.